Cornell Dubilier Electronics MPX456K305R
| Manufacturer | |
| Mfr. Part # | MPX456K305R |
| LCSC Part # | C6595849 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 45uF ±10% X2 305V Through Hole,P=52.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.8799 | $ 23.88 |
180+ | $ 9.528 | $ 1715.04 |
540+ | $ 9.2098 | $ 4973.29 |
990+ | $ 9.0522 | $ 8961.68 |
Standard Packaging 90/Full
Tray | ||