WIMA MP30-Y2 1500/250/20 LL35-2 LS15
| Manufacturer | |
| MPN | MP30-Y2 1500/250/20 LL35-2 LS15 |
| LCSC Part # | C6595700 |
| Packaging | - |
| Customer # | |
| Description | 1.5nF ±20% Y2 250V Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.7017 | $ 0.70 |
200+ | $ 0.2804 | $ 56.08 |
500+ | $ 0.2713 | $ 135.65 |
1,000+ | $ 0.2668 | $ 266.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$