LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
ADI ADR440ARMZ-REEL7 product image
  • ADR440ARMZ-REEL7 thumbnail 1
  • ADR440ARMZ-REEL7 thumbnail 2
  • ADR440ARMZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR440ARMZ-REEL7RoHS

Manufacturer
MPN
ADR440ARMZ-REEL7
LCSC Part #
C659565
Packaging
MSOP-8
Customer #
Key Attributes
Ultra-low noise LDO XFET reference voltage source
Datasheetpdf iconADI ADR440ARMZ-REEL7
In-Stock: 795
795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8516$ 4.7984$ 4.80
10+$ 5.622$ 4.6101$ 46.10
30+$ 5.241$ 4.2977$ 128.93
100+$ 5.1222$ 4.2002$ 420.02
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Output Voltage2.048V
Quiescent Current3.75mA
Tolerance±0.15%
Voltage - Supply3V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz1uVp-p
Output Current10mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADR440/ADR441/ADR443/ADR444/ADR445 series XFET voltage references feature ultralow noise, high accuracy, and low temperature drift. By employing temperature drift curvature correction technology combined with the externally applied field-effect transistor (XFET) technique, the nonlinearity of the ADR440/ADR441/ADR443/ADR444/ADR445 output voltage versus temperature is minimized. The noise performance of XFET voltage references surpasses that of buried zener voltage references, while requiring a smaller supply voltage headroom (500 mV). This combination of characteristics makes the ADR440/ADR441/ADR443/ADR444/ADR445 series ideally suited for precision signal conversion in high-end data acquisition systems, optical networks, and medical applications. The ADR440/ADR441/ADR443/ADR444/ADR445 series provides a source current output of up to 10 mA and a sink current capability of up to −5 mA. It also features a trim pin that allows the output voltage to be adjusted within a ±0.5% range without degrading performance.

Features

AI Translation
  • Ultra-low noise (0.1 Hz to 70 Hz)
    • ADR440: 1 µV p-p
    • ADR441: 1.2 µV p-p
    • ADR443: 1.4 µV p-p
    • ADR444: 1.8 µV p-p
    • ADR445: 2.25 µV p-p
  • Excellent temperature coefficient
    • Grade A: 10 ppm/°C
    • Grade B: 3 ppm/°C
  • Low dropout operation (supply headroom): 500 mV
  • Input range: (Vout + 500 mV) to 18 V
  • High output source and sink currents: +10 mA and -5 mA
  • Wide operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision data acquisition systems
  • High-resolution data converters
  • Battery-powered instrumentation
  • Portable medical instruments
  • Industrial process control systems
  • Precision instrumentation
  • Optical control circuits