LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DB Unlimited MO044202-4 product image
Images for reference only

DB Unlimited MO044202-4RoHS

Manufacturer
MPN
MO044202-4
LCSC Part #
C6595291
Packaging
-
Customer #
Key Attributes
Omnidirectional -42dB 60dB Microphones RoHS
Datasheetpdf iconDB Unlimited MO044202-4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7035$ 1.70
200+$ 0.6805$ 136.10
500+$ 0.6578$ 328.90
1,000+$ 0.6457$ 645.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Microphones
ManufacturerDB Unlimited
Packaging-
Diameter(φD)4mm
Voltage - Supply-
DirectionOmnidirectional
Current Consumption500uA
Mounting Type-
Frequency Range50Hz~16000Hz
Sensitivity-42dB
Height2.2mm
Lead Pitch-
Output Impedance-
S/N Ratio60dB
Operating Temperature-