ADI ADR3512WCRMZ-R7
| Manufacturer | |
| MPN | ADR3512WCRMZ-R7 |
| LCSC Part # | C659505 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1.2V ±0.1% 2.3V~5.5V 10mA Fixed MSOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.2V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 8uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | 28uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR3512 is a low cost, low power, high precision CMOS voltage reference, featuring a maximum temperature coefficient (TC) of 4 ppm/°C (C grade, -40°C to +85°C), low operating current, and low output noise in an 8-lead MSOP package. The low output voltage hysteresis and low long-term output voltage drift improve lifetime system accuracy. This CMOS reference is specified over the automotive temperature range of -40°C to +125°C.
Features
- Maximum temperature coefficient 4 ppm/°C (C grade, -40°C to +85°C)
- Low long-term drift (LTD): 30 ppm (initial 1 khr typical)
- Initial output voltage error: ±0.1% (maximum)
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source/−3 mA sink
- Low quiescent current: 100 μA (maximum)
- Low dropout voltage: 1.15 V at 2 mA
- Output voltage noise (0.1 Hz to 10 Hz): 8 μV p-p (typical)
- Qualified for automotive applications
Applications
- Automotive battery monitors
- Portable instrumentation
- Process transmitters
- Remote sensors
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.4811$ 8.7227 | $ 8.72 |
| 10+ | $ 8.2787$ 7.6164 | $ 76.16 |
| 30+ | $ 6.7616$ 6.2207 | $ 186.62 |
| 100+ | $ 6.1482$ 5.6564 | $ 565.64 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.2V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 8uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | 28uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR3512 is a low cost, low power, high precision CMOS voltage reference, featuring a maximum temperature coefficient (TC) of 4 ppm/°C (C grade, -40°C to +85°C), low operating current, and low output noise in an 8-lead MSOP package. The low output voltage hysteresis and low long-term output voltage drift improve lifetime system accuracy. This CMOS reference is specified over the automotive temperature range of -40°C to +125°C.
Features
- Maximum temperature coefficient 4 ppm/°C (C grade, -40°C to +85°C)
- Low long-term drift (LTD): 30 ppm (initial 1 khr typical)
- Initial output voltage error: ±0.1% (maximum)
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source/−3 mA sink
- Low quiescent current: 100 μA (maximum)
- Low dropout voltage: 1.15 V at 2 mA
- Output voltage noise (0.1 Hz to 10 Hz): 8 μV p-p (typical)
- Qualified for automotive applications
Applications
- Automotive battery monitors
- Portable instrumentation
- Process transmitters
- Remote sensors
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



