ADI ADP7118ARDZ-2.5-R7
| Manufacturer | |
| MPN | ADP7118ARDZ-2.5-R7 |
| LCSC Part # | C659354 |
| Packaging | ESOP-8-EP |
| Customer # | |
| Key Attributes | 20V, 200mA, low-noise CMOS LDO linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | ESOP-8-EP | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP7118 is a CMOS, low dropout (LDO) linear regulator powered by a 2.7 V to 20 V supply with a maximum output current of 200 mA. This high input voltage LDO is designed for regulating high-performance analog and mixed-signal circuits supplied from 20 V to 1.2 V. The device employs an advanced proprietary architecture to deliver high power supply rejection, low noise, and excellent line and load transient response with only a single 2.2 μF small ceramic output capacitor. The ADP7118 output noise is 11 μV rms, independent of fixed output voltage options at 5 V and below. The ADP7118 offers 16 fixed output voltage options. The following voltage versions are available from stock: 1.2 V (adjustable), 1.8 V, 2.5 V, 3.3 V, and 5.0 V. The following voltage versions are available upon special request: 1.5 V, 1.85 V, 2.0 V, 2.2 V, 2.75 V, 2.8 V, 2.85 V, 3.8 V, 4.2 V, and 4.6 V. Each fixed output voltage can be adjusted above the initial setpoint using an external feedback resistor divider. This allows the ADP7118 to provide output voltages from 1.2 V to VN − VDO with high PSRR and low noise. The LFCSP and SOIC packages support user-programmable soft start via an external capacitor. The ADP7118 is available in a compact 6-lead, 2 mm × 2 mm LFCSP package with excellent thermal performance, suitable for thin, small form factor applications requiring up to 200 mA output current. The ADP7118 is also available in a 5-lead TSOT package and an 8-lead SOIC package.
Features
- Low noise: 11 μV rms, independent of fixed output voltage
- PSRR: 88 dB (10 kHz), 68 dB (100 kHz), 50 dB (1 MHz) (VOUT ≤ 5 V, VIN = 7 V)
- Input voltage range: 2.7 V to 20 V
- Maximum output current: 200 mA
- Initial accuracy: ±0.8%
- Accuracy over line, load, and temperature:
- ±1.1% (Tj = -40°C to +85°C)
- ±1.8% (Tj = -40°C to +125°C)
- Low dropout: 200 mV (typical, 200 mA load, VOUT = 5 V)
- User-programmable soft-start (LFCSP and SOIC packages only)
- Low quiescent current, IGND = 50 μA (typical, no load)
- Low shutdown current: 1.8 μA (VIN = 5 V), 3.0 μA (VIN = 20 V)
- Stable with small 2.2 μF ceramic output capacitor
- Fixed output voltage options: 1.8 V, 2.5 V, 3.3 V, and 5.0 V; 16 standard voltages available from 1.2 V to 5.0 V
- Adjustable output voltage range: 1.2 V to VIN - VDO (output adjustable above initial setpoint)
- Precision enable
- 2 mm × 2 mm 6-lead LFCSP, 8-lead SOIC, 5-lead TSOT
Applications
- Noise-sensitive ADC and DAC circuits, precision amplifiers, suitable for VCO control supply
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7265$ 1.4158 | $ 1.42 |
| 10+ | $ 1.5927$ 1.3061 | $ 13.06 |
| 30+ | $ 1.5088$ 1.2373 | $ 37.12 |
| 100+ | $ 1.4234$ 1.1672 | $ 116.72 |
| 500+ | $ 1.3847$ 1.1355 | $ 567.75 |
| 1,000+ | $ 1.367$ 1.1210 | $ 1121.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | ESOP-8-EP | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP7118 is a CMOS, low dropout (LDO) linear regulator powered by a 2.7 V to 20 V supply with a maximum output current of 200 mA. This high input voltage LDO is designed for regulating high-performance analog and mixed-signal circuits supplied from 20 V to 1.2 V. The device employs an advanced proprietary architecture to deliver high power supply rejection, low noise, and excellent line and load transient response with only a single 2.2 μF small ceramic output capacitor. The ADP7118 output noise is 11 μV rms, independent of fixed output voltage options at 5 V and below. The ADP7118 offers 16 fixed output voltage options. The following voltage versions are available from stock: 1.2 V (adjustable), 1.8 V, 2.5 V, 3.3 V, and 5.0 V. The following voltage versions are available upon special request: 1.5 V, 1.85 V, 2.0 V, 2.2 V, 2.75 V, 2.8 V, 2.85 V, 3.8 V, 4.2 V, and 4.6 V. Each fixed output voltage can be adjusted above the initial setpoint using an external feedback resistor divider. This allows the ADP7118 to provide output voltages from 1.2 V to VN − VDO with high PSRR and low noise. The LFCSP and SOIC packages support user-programmable soft start via an external capacitor. The ADP7118 is available in a compact 6-lead, 2 mm × 2 mm LFCSP package with excellent thermal performance, suitable for thin, small form factor applications requiring up to 200 mA output current. The ADP7118 is also available in a 5-lead TSOT package and an 8-lead SOIC package.
Features
- Low noise: 11 μV rms, independent of fixed output voltage
- PSRR: 88 dB (10 kHz), 68 dB (100 kHz), 50 dB (1 MHz) (VOUT ≤ 5 V, VIN = 7 V)
- Input voltage range: 2.7 V to 20 V
- Maximum output current: 200 mA
- Initial accuracy: ±0.8%
- Accuracy over line, load, and temperature:
- ±1.1% (Tj = -40°C to +85°C)
- ±1.8% (Tj = -40°C to +125°C)
- Low dropout: 200 mV (typical, 200 mA load, VOUT = 5 V)
- User-programmable soft-start (LFCSP and SOIC packages only)
- Low quiescent current, IGND = 50 μA (typical, no load)
- Low shutdown current: 1.8 μA (VIN = 5 V), 3.0 μA (VIN = 20 V)
- Stable with small 2.2 μF ceramic output capacitor
- Fixed output voltage options: 1.8 V, 2.5 V, 3.3 V, and 5.0 V; 16 standard voltages available from 1.2 V to 5.0 V
- Adjustable output voltage range: 1.2 V to VIN - VDO (output adjustable above initial setpoint)
- Precision enable
- 2 mm × 2 mm 6-lead LFCSP, 8-lead SOIC, 5-lead TSOT
Applications
- Noise-sensitive ADC and DAC circuits, precision amplifiers, suitable for VCO control supply
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



