ADI ADP7102ARDZ-1.5-R7
| Manufacturer | |
| MPN | ADP7102ARDZ-1.5-R7 |
| LCSC Part # | C659320 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 20 V, 300 mA, Low Noise, CMOS LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | ESOP-8 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 750uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 300 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 μF ceramic output capacitor. The ADP7102 is available in seven fixed output voltage options and an adjustable version, which allows output voltages that range from 1.22 V to VIN - VDO via an external feedback divider. The ADP7102 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power - good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. The ADP7102 is available in 8 - lead, 3 mm×3 mm LFCSP and 8 - lead SOIC packages. The LFCSP offers a very compact solution and also provides excellent thermal performance for applications requiring up to 300 mA of output current in a small, low profile footprint.
Features
- Input voltage range: 3.3 V to 20 V
- Maximum output current: 300 mA
- Low noise: 15 μV rms for fixed output versions
- PSRR performance of 60 dB at 10 kHz, VOUT = 3.3 V
- Reverse current protection
- Low dropout voltage: 200 mV at 300 mA load
- Initial accuracy: ±0.8%
- Accuracy over line, load, and temperature: -2%, +1%
- Low quiescent current (VIN = 5 V), IGND = 750 μA with 300 mA load
- Low shutdown current: 40 μA at VIN = 12 V
- Stable with small 1 μF ceramic output capacitor
- 7 fixed output voltage options: 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, and 9 V
- Adjustable output from 1.22 V to VIN - VDO
- Foldback current limit and thermal overload protection
- User programmable precision UVLO/enable
- Power - good indicator
- 8 - lead LFCSP and 8 - lead SOIC packages
Applications
- Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and phase - locked loops
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.621 | $ 2.62 |
| 10+ | $ 2.491 | $ 24.91 |
| 30+ | $ 2.413 | $ 72.39 |
| 100+ | $ 2.335 | $ 233.50 |
| 500+ | $ 2.2993 | $ 1149.65 |
| 1,000+ | $ 2.2814 | $ 2281.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | ESOP-8 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 750uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 300 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 μF ceramic output capacitor. The ADP7102 is available in seven fixed output voltage options and an adjustable version, which allows output voltages that range from 1.22 V to VIN - VDO via an external feedback divider. The ADP7102 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power - good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. The ADP7102 is available in 8 - lead, 3 mm×3 mm LFCSP and 8 - lead SOIC packages. The LFCSP offers a very compact solution and also provides excellent thermal performance for applications requiring up to 300 mA of output current in a small, low profile footprint.
Features
- Input voltage range: 3.3 V to 20 V
- Maximum output current: 300 mA
- Low noise: 15 μV rms for fixed output versions
- PSRR performance of 60 dB at 10 kHz, VOUT = 3.3 V
- Reverse current protection
- Low dropout voltage: 200 mV at 300 mA load
- Initial accuracy: ±0.8%
- Accuracy over line, load, and temperature: -2%, +1%
- Low quiescent current (VIN = 5 V), IGND = 750 μA with 300 mA load
- Low shutdown current: 40 μA at VIN = 12 V
- Stable with small 1 μF ceramic output capacitor
- 7 fixed output voltage options: 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, and 9 V
- Adjustable output from 1.22 V to VIN - VDO
- Foldback current limit and thermal overload protection
- User programmable precision UVLO/enable
- Power - good indicator
- 8 - lead LFCSP and 8 - lead SOIC packages
Applications
- Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and phase - locked loops
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

