LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
ADI ADP7102ACPZ-3.3-R7 product image
  • ADP7102ACPZ-3.3-R7 thumbnail 1
  • ADP7102ACPZ-3.3-R7 thumbnail 2
  • ADP7102ACPZ-3.3-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP7102ACPZ-3.3-R7RoHS

Manufacturer
MPN
ADP7102ACPZ-3.3-R7
LCSC Part #
C659317
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
20 V, 300 mA, Low Noise, CMOS LDO
Datasheetpdf iconADI ADP7102ACPZ-3.3-R7
In-Stock: 487
487 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5979$ 2.4940$ 2.49
10+$ 2.2101$ 2.1217$ 21.22
30+$ 1.9683$ 1.8896$ 56.69
100+$ 1.72$ 1.6512$ 165.12
500+$ 1.6081$ 1.5438$ 771.90
1,500+$ 1.5594$ 1.4971$ 2245.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)900uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage20V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 300 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 μF ceramic output capacitor. The ADP7102 is available in seven fixed output voltage options and an adjustable version, which allows output voltages that range from 1.22 V to VIN - VDO via an external feedback divider. The ADP7102 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power - good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. The ADP7102 is available in 8 - lead, 3 mm×3 mm LFCSP and 8 - lead SOIC packages. The LFCSP offers a very compact solution and also provides excellent thermal performance for applications requiring up to 300 mA of output current in a small, low profile footprint.

Features

AI Translation
  • Input voltage range: 3.3 V to 20 V
  • Maximum output current: 300 mA
  • Low noise: 15 μV rms for fixed output versions
  • PSRR performance of 60 dB at 10 kHz, VOUT = 3.3 V
  • Reverse current protection
  • Low dropout voltage: 200 mV at 300 mA load
  • Initial accuracy: ±0.8%
  • Accuracy over line, load, and temperature: -2%, +1%
  • Low quiescent current (VIN = 5 V), IGND = 750 μA with 300 mA load
  • Low shutdown current: 40 μA at VIN = 12 V
  • Stable with small 1 μF ceramic output capacitor
  • 7 fixed output voltage options: 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, and 9 V
  • Adjustable output from 1.22 V to VIN - VDO
  • Foldback current limit and thermal overload protection
  • User programmable precision UVLO/enable
  • Power - good indicator
  • 8 - lead LFCSP and 8 - lead SOIC packages

Applications

AI Translation
  • Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and phase - locked loops
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation