NTE Electronics MJ15003
| Manufacturer | |
| MPN | MJ15003 |
| LCSC Part # | C6591769 |
| Packaging | TO-204(TO-3) |
| Customer # | |
| Key Attributes | 140V 25 NPN 20A TO-204(TO-3) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-204(TO-3) | |
| Current - Collector Cutoff | 250uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 250W | |
| type | NPN | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4067 | $ 15.41 |
| 200+ | $ 6.1469 | $ 1229.38 |
| 500+ | $ 5.9424 | $ 2971.20 |
| 1,000+ | $ 5.8408 | $ 5840.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

