LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V8PL6-M3/86A product image
  • V8PL6-M3/86A thumbnail 1
  • V8PL6-M3/86A thumbnail 2
  • V8PL6-M3/86A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V8PL6-M3/86ARoHS

Manufacturer
MPN
V8PL6-M3/86A
LCSC Part #
C6591547
Packaging
TO-277A
Customer #
Key Attributes
DIODE SCHOTTKY 60V TO-277A
Datasheetpdf iconVISHAY V8PL6-M3/86A
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.548$ 0.55
10+$ 0.5374$ 5.37
30+$ 0.5297$ 15.89
100+$ 0.5221$ 52.21
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)520mV@8A
Reverse Leakage Current (Ir)2.4mA@60V
Non-Repetitive Peak Forward Surge Current140A
Current - Rectified8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

This product is a high current density SMT TMBS (Trench MOS Barrier Schottky) rectifier featuring an ultra-low VF of 0.34V at IF = 4A, housed in an SMPC (TO-277A) package.

Features

AI Translation
  • Ultra-thin profile
  • Typical height 1.1mm, ideal for automated placement
  • Trench MOS Schottky technology
  • Low forward voltage drop, reduced power dissipation
  • High-efficiency operation
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C

Applications

AI Translation

For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.