ADI ADN4666ARUZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADN4666ARUZ-REEL7 |
| LCSC Part # | C658632 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 3 V, LVDS, Quad CMOS Differential Line Receiver |
| Description | 3V~3.6V Receiver 400Mbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B4A |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.056 | $ 2.06 |
200+ | $ 0.7965 | $ 159.30 |
500+ | $ 0.7687 | $ 384.35 |
1,000+ | $ 0.7548 | $ 754.80 |
Standard Packaging 1000/Full
Reel | ||