LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies LT-1540-501-024 product image
Images for reference only

Carling Technologies LT-1540-501-024RoHS

Manufacturer
MPN
LT-1540-501-024
LCSC Part #
C6585605
Packaging
-
Customer #
Key Attributes
28V 125V SPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconCarling Technologies LT-1540-501-024

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerCarling Technologies
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature0℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.1138$ 52.11
200+$ 20.7943$ 4158.86
500+$ 20.1002$ 10050.10
1,000+$ 19.7562$ 19756.20
Standard Packaging1/Full Bag
Better price for more quantity?
$