muRata LQG15HH1N2C02D
| Manufacturer | |
| Mfr. Part # | LQG15HH1N2C02D |
| LCSC Part # | C6584710 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.2nH 1A 70mΩ 0402 |
| Description | 1.2nH 1A 70mΩ Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1492 | $ 0.15 |
200+ | $ 0.0596 | $ 11.92 |
500+ | $ 0.0576 | $ 28.80 |
1,000+ | $ 0.0566 | $ 56.60 |
Standard Packaging 10000/Full
Reel | ||