LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM7160AUJZ-1.8-R2 product image
  • ADM7160AUJZ-1.8-R2 thumbnail 1
  • ADM7160AUJZ-1.8-R2 thumbnail 2
  • ADM7160AUJZ-1.8-R2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADM7160AUJZ-1.8-R2RoHS

Manufacturer
MPN
ADM7160AUJZ-1.8-R2
LCSC Part #
C658467
Packaging
TSOT-5
Customer #
Key Attributes
1.8V Positive Fixed TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconADI ADM7160AUJZ-1.8-R2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0291$ 5.03
10+$ 4.3538$ 43.54
30+$ 3.9514$ 118.54
250+$ 3.2669$ 816.73
500+$ 3.0804$ 1540.20
1,000+$ 2.9956$ 2995.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSOT-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADM7160 is an ultralow noise, low dropout linear regulator that operates from a 2.2 V to 5.5 V supply with a maximum output current of 200 mA. The dropout voltage of only 150 mV at 200 mA load not only improves efficiency but also allows the device to operate over a wide input voltage range. The ADM7160 uses a novel circuit topology to achieve ultralow noise performance without the need for a bypass capacitor, making it ideal for noise-sensitive analog front-end and RF applications. The ADM7160 delivers ultralow noise performance without compromising PSRR or line and load transient response. Current limiting and thermal overload protection circuits prevent the device from damage under adverse conditions. The EN input pin of the ADM7160 also has a built-in pull-down resistor. The ADM7160 is specifically designed to operate stably with small 1 μF, ±30% ceramic input and output capacitors, meeting the requirements of high-performance, space-constrained applications. The ADM7160 is available in compact 5-pin TSOT and 6-pin LFCSP packages, offering 16 fixed output voltage options ranging from 1.1 V to 3.3 V. The LFCSP provides an ultracompact solution with excellent thermal performance, supporting up to 200 mA output current in small, low-profile board space applications.

Features

AI Translation
  • PSRR: 54 dB (100 kHz)
  • Ultra-low noise independent of Vout: 3 μVrms (0.7 Hz to 10 Hz); 9.5 μVrms (0.7 Hz to 100 kHz); 9 μV (70 Hz to 100 kHz); 17 μVrms (70 Hz to 1 MHz)
  • Low dropout: 150 mV (200 mA load)
  • Maximum output current: 200 mA
  • Input voltage range: 2.2 V to 5.5 V
  • Low quiescent current, low shutdown current
  • Initial accuracy: ±1%
  • Accuracy over full line, load, and temperature range: -2.5%/+1.5%
  • 5-pin TSOT and 6-pin LFCSP packages

Applications

AI Translation
  • ADC/DAC power supply
  • RF, VCO, PLL power supply
  • Post DC-DC regulation