ADI ADM708SARZ-REEL
| Manufacturer | |
| MPN | ADM708SARZ-REEL |
| LCSC Part # | C658425 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Circuits, Voltage Monitoring |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 200uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM706P/ADM706R/ADM706S/ADM706T and the ADM708R/ADM708S/ADM708T microprocessor supervisory circuits are suitable for monitoring either 3V or 3.3 V power supplies. The ADM706P/ADM706R/ADM706S/ADM706T provide power supply monitoring circuitry that generate a reset output during power-up, power-down, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This activates if the watchdog input does not toggle within 1.6 sec. In addition, there is a 1.25 V threshold detector for a power fail warning, low battery detection, or to monitor an additional power supply. An active low debounced MR input is also included. The ADM706R, ADM706S, and ADM706T are identical except for the reset threshold monitor levels, which are 2.63 V, 2.93 V, and 3.08 V, respectively. The ADM706P is identical to the ADM706R in that the reset threshold is 2.63 V. It differs only in that it has an active high reset output. The ADM708R/ADM708S/ADM708T provide similar functionality as the ADM706R/ADM706S/ADM706T and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is provided in addition to the active low (RESET) output. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages.
Features
- Precision supply voltage monitor
- 2.63 V (ADM706P, ADM706R, ADM708R)
- 2.93 V (ADM706S, ADM708S)
- 3.08 V (ADM706T, ADM708T)
- 100 μA quiescent current
- 200 ms reset pulse width
- Debounced manual reset input (MR)
- Independent watchdog timer 1.6 sec timeout (ADM706P, ADM706R, ADM706S)
- Reset output Active high (ADM706P) Active low (ADM706R, ADM706S, ADM706T) Both active high and active low (ADM708R, ADM708S, ADM708T)
- Voltage monitor for power fail or low battery warning
- Guaranteed RESET valid with Vcc = 1 V
- Superior upgrade for MAX706P/R/S/T, MAX708R/S/T
Applications
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Critical microprocessor monitoring
- Battery operated systems
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9139 | $ 2.91 |
| 10+ | $ 2.4719 | $ 24.72 |
| 30+ | $ 2.1956 | $ 65.87 |
| 100+ | $ 1.9112 | $ 191.12 |
| 500+ | $ 1.6545 | $ 827.25 |
| 1,000+ | $ 1.5992 | $ 1599.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 200uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM706P/ADM706R/ADM706S/ADM706T and the ADM708R/ADM708S/ADM708T microprocessor supervisory circuits are suitable for monitoring either 3V or 3.3 V power supplies. The ADM706P/ADM706R/ADM706S/ADM706T provide power supply monitoring circuitry that generate a reset output during power-up, power-down, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This activates if the watchdog input does not toggle within 1.6 sec. In addition, there is a 1.25 V threshold detector for a power fail warning, low battery detection, or to monitor an additional power supply. An active low debounced MR input is also included. The ADM706R, ADM706S, and ADM706T are identical except for the reset threshold monitor levels, which are 2.63 V, 2.93 V, and 3.08 V, respectively. The ADM706P is identical to the ADM706R in that the reset threshold is 2.63 V. It differs only in that it has an active high reset output. The ADM708R/ADM708S/ADM708T provide similar functionality as the ADM706R/ADM706S/ADM706T and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is provided in addition to the active low (RESET) output. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages.
Features
- Precision supply voltage monitor
- 2.63 V (ADM706P, ADM706R, ADM708R)
- 2.93 V (ADM706S, ADM708S)
- 3.08 V (ADM706T, ADM708T)
- 100 μA quiescent current
- 200 ms reset pulse width
- Debounced manual reset input (MR)
- Independent watchdog timer 1.6 sec timeout (ADM706P, ADM706R, ADM706S)
- Reset output Active high (ADM706P) Active low (ADM706R, ADM706S, ADM706T) Both active high and active low (ADM708R, ADM708S, ADM708T)
- Voltage monitor for power fail or low battery warning
- Guaranteed RESET valid with Vcc = 1 V
- Superior upgrade for MAX706P/R/S/T, MAX708R/S/T
Applications
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Critical microprocessor monitoring
- Battery operated systems
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



