Mini-Circuits LFCW-8400+
| Manufacturer | |
| Mfr. Part # | LFCW-8400+ |
| LCSC Part # | C6583885 |
| Package | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Ceramic Low Pass Filter, 50Ω, DC to 8.4GHz |
| Description | 50Ω 1.2dB 0MHz~8400MHz SMD-4P,1.6x0.8mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.4491 | $ 10.45 |
10+ | $ 8.9033 | $ 89.03 |
30+ | $ 7.9603 | $ 238.81 |
100+ | $ 7.1705 | $ 717.05 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$