TE Connectivity V23134-A4052-X543
| Manufacturer | |
| Mfr. Part # | V23134-A4052-X543 |
| LCSC Part # | C6582852 |
| Package | - |
| Customer # | |
| Description | 14V@DC 40A 12V One set changeover: 1C (SPDT - changeover) Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.5997 | $ 12.60 |
220+ | $ 5.0285 | $ 1106.27 |
550+ | $ 4.8602 | $ 2673.11 |
990+ | $ 4.7777 | $ 4729.92 |
Standard Packaging 110/Full
Bag | ||