VISHAY V20KM100-M3/H
| Manufacturer | |
| MPN | V20KM100-M3/H |
| LCSC Part # | C6582811 |
| Packaging | FlatPAK5x6-8L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | FlatPAK5x6-8L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+165℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@20A | |
| Reverse Leakage Current (Ir) | 250uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current density surface mount (TMBS) Trench MOS Barrier Schottky rectifier, ultra-low VF = 0.42V at IF = 5A
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss, high-efficiency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
- AEC-Q101 qualified parts available
- Automotive order code: base part number NHM3
Applications
AI Translation
For low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6993 | $ 0.70 |
| 10+ | $ 0.6824 | $ 6.82 |
| 30+ | $ 0.6701 | $ 20.10 |
| 100+ | $ 0.6593 | $ 65.93 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | FlatPAK5x6-8L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+165℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@20A | |
| Reverse Leakage Current (Ir) | 250uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current density surface mount (TMBS) Trench MOS Barrier Schottky rectifier, ultra-low VF = 0.42V at IF = 5A
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss, high-efficiency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
- AEC-Q101 qualified parts available
- Automotive order code: base part number NHM3
Applications
AI Translation
For low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



