Global Connector Technology USB4520-03-0-A
| Manufacturer | |
| Mfr. Part # | USB4520-03-0-A |
| LCSC Part # | C6582301 |
| Package | SMD |
| Customer # | |
| Key Attributes | USB Type C Receptacle for USB 2.0, SMT Type, Mid Mount, 2.1mm Offset |
| Description | 1 -25℃~+85℃ 5A Type-C SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Global Connector Technology | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8648 | $ 1.86 |
10+ | $ 1.5917 | $ 15.92 |
30+ | $ 1.4212 | $ 42.64 |
100+ | $ 1.2462 | $ 124.62 |
500+ | $ 1.1678 | $ 583.90 |
1,400+ | $ 1.1331 | $ 1586.34 |
Standard Packaging 1400/Full
Reel | ||