LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM3312EACPZ-REEL7 product image
Images for reference only

ADI ADM3312EACPZ-REEL7RoHS

Manufacturer
MPN
ADM3312EACPZ-REEL7
LCSC Part #
C658219
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
Transceiver 2.7V~3.6V 460Kbps LFCSP-32(5x5) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconADI ADM3312EACPZ-REEL7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3355$ 3.34
200+$ 1.2904$ 258.08
500+$ 1.2456$ 622.80
1,500+$ 1.224$ 1836.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingLFCSP-32(5x5)
TypeTransceiver
Voltage - Supply2.7V~3.6V
Data Rate460Kbps
Operating Temperature-40℃~+85℃
Number of Drivers3
FeaturesLow-power mode;Wake-up function
Number of Receivers3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADM3307E/ADM3310E/ADM3311E/ADM3312E/ADM3315E line of driver/receiver products is designed to fully meet the EIA-232 standard while operating with a single 2.7 V to 3.6 V power supply. The devices feature an on-board charge pump dc-to-dc converter, eliminating the need for dual power supplies. This dc-to-dc converter contains a voltage tripler and a voltage inverter that internally generates positive and negative supplies from the input 3V power supply. The dc-to-dc converter operates in Green Idle mode, whereby the charge pump oscillator is gated on and off to maintain the output voltage at ±7.25 V under varying load conditions. This minimizes the power consumption and makes these products ideal for battery-powered portable devices. The ADM3307E/ADM3310E/ADM3311E/ADM3312E/ ADM3315E devices are suitable for operation in harsh electrical environments and contain ESD protection up to ±15 kV on their RS-232 lines (ADM3310E, ADM3311E, ADM3312E, and ADM3315E). The ADM3307E contains ESD protection up to ±15 kV on all I/O lines (CMOS, RS-232, EN, and SD). A shutdown facility that reduces the power consumption to 66 nW is also provided. While in shutdown, one receiver remains active (two receivers active with ADM3310E), thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication.

Features

AI Translation
  • Green Idle power-saving mode
  • Single 2.7 V to 3.6 V power supply
  • Operates with 3 V logic
  • 0.1 μF to 1 μF charge pump capacitors
  • Low EMI
  • Low power shutdown: 20 nA
  • Full RS-232 compliance
  • 460 kb/s data rate
  • One receiver active in shutdown (ADM3307E/ADM3311E/ADM3312E/ADM3315E)
  • Two receivers active in shutdown (ADM3310E)
  • ESD >15 kV IEC 1000-4-2 on RS-232 I/Os
  • ESD >15 kV IEC 1000-4-2 on CMOS and RS-232 I/Os (ADM3307E)
  • Qualified for automotive applications

Applications

AI Translation
  • Mobile phone handsets/data cables
  • Laptop and notebook computers
  • Printers
  • Peripherals
  • Modems
  • PDAs/Hand-Held Devices/Palmtop Computers