LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DG419DY-T1-E3 product image
  • DG419DY-T1-E3 thumbnail 1
  • DG419DY-T1-E3 thumbnail 2
  • DG419DY-T1-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY DG419DY-T1-E3RoHS

Manufacturer
MPN
DG419DY-T1-E3
LCSC Part #
C6581
Packaging
SOIC-8
Customer #
Key Attributes
Precision CMos Analog Switches
Datasheetpdf iconVISHAY DG419DY-T1-E3
In-Stock: 1,656
1,656 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.683$ 1.68
10+$ 1.4196$ 14.20
30+$ 1.2765$ 38.30
100+$ 1.0228$ 102.28
500+$ 0.9496$ 474.80
1,000+$ 0.9171$ 917.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerVISHAY
PackagingSOIC-8
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron20Ω
Number of Channels1
Voltage - Supply-15V~15V
Con35pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DG417/418/419 monolithic CMOS analog switches were designed to provide high performance switching of analog signals. Combining low power, low leakages, high speed, low on-resistance and small physical size, the DG417 series is ideally suited for portable and battery powered industrial applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, the DG417 series is built on Vishay Siliconix’s high voltage silicon gate (HVSG) process. Break-beforemake is guaranteed for the DG419, which is an SPDT configuration. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks up to the power supply level when off. The DG417 and DG418 respond to opposite control logic levels as shown in the Truth Table.

Features

AI Translation
  • ±15 V Analog Signal Range
  • On-Resistance - rDS(on): 20 Ω
  • Fast Switching Action - tON: 100 ns
  • Ultra Low Power Requirements - PD: 35 nW
  • TTL and CMOS Compatible
  • MiniDIP and SOIC Packaging
  • 44 V Supply Max Rating

Applications

AI Translation
  • Precision Test Equipment
  • Precision Instrumentation
  • Battery Powered Systems
  • Sample-and-Hold Circuits
  • Hard Disk Drives
  • Switched Signal Powers Analog Switch
  • Micropower UPS Transfer Switch
  • Programmable Gain Amplifier
  • GaAs FET Driver