Lumileds L1F2-U380100004001
| Manufacturer | |
| Mfr. Part # | L1F2-U380100004001 |
| LCSC Part # | C6579332 |
| Package | SMD |
| Customer # | |
| Description | 1A 380nm~390nm 3.2V SMD LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Lumileds | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.5742 | $ 12.57 |
200+ | $ 5.0179 | $ 1003.58 |
500+ | $ 4.8497 | $ 2424.85 |
1,000+ | $ 4.7663 | $ 4766.30 |
Standard Packaging 500/Full
Reel | ||