American Opto Plus LED L150B-LOC
| Manufacturer | |
| MPN | L150B-LOC |
| LCSC Part # | C6579261 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mA 2V 610nm 140° Orange 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | - | |
| Luminous Intensity | 150mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.135 | $ 0.14 |
| 200+ | $ 0.0539 | $ 10.78 |
| 500+ | $ 0.0521 | $ 26.05 |
| 1,000+ | $ 0.0512 | $ 51.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

