ADI ADM12914-1ARQZ-RL7
| Manufacturer | |
| MPN | ADM12914-1ARQZ-RL7 |
| LCSC Part # | C657909 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | 8.5ms Active Low 2.3V~6V 4 QSOP-16-150mil Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 8.5ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 62uA | |
| Threshold Voltage | 500mV | |
| Function | - | |
| Number of Voltages Monitored | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM12914 is a quad voltage supervisory IC ideally suited for monitoring multiple rails in a wide range of applications. Each monitored rail has two dedicated input pins, VHx and VLx, which allows each rail to be monitored for both undervoltage (UV) and overvoltage (OV) conditions with high threshold accuracy of ±0.8%. Common active low undervoltage (UV) and overvoltage (OV) pins are shared by each of the monitored voltage rails. The ADM12914 includes a 1 V buffered reference output, REF, that acts as an offset when monitoring a negative voltage. The three - state SEL pin determines the polarity of the third and fourth inputs, that is, it configures the device to monitor positive or negative supplies. The device incorporates an internal shunt regulator that enables the device to be used in higher voltage systems. This feature requires a resistor to be placed between the main supply rail and the VCC pin to limit the current flow into the VCC pin at a level no greater than 10 mA. The ADM12914 uses the internal shunt regulator to regulate VCC if the supply line exceeds the absolute maximum ratings. The ADM12914 is available in two models. The ADM12914 - 1 offers a latching overvoltage output that can be cleared by toggling the LATCH input pin. The ADM12914 - 2 has a disable pin that can override and disable both the UV and the OV output signals. The ADM12914 is available in a 16 - lead QSOP package. The device is specified over the extended temperature range of - 40°C to + 125°C.
Features
- Quad undervoltage/overvoltage (UV/OV) positive/negative supervisor
- Supervises up to two negative rails
- Adjustable UV and OV input thresholds
- Industry leading threshold accuracy over the extended temperature range: ±0.8%
- 1 V buffered reference output
- Open - drain uv and ov reset outputs
- Adjustable reset timeout with disable option
- Outputs guaranteed down to VCC of 0.9 V
- Glitch immunity
- 62 μA supply current
- 16 - lead QSOP package
- Specified from - 40°C to + 125°C
Applications
- Server supply monitoring
- FPGA/DSP core and I/O voltage monitoring
- Telecommunications equipment
- Medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5783 | $ 8.58 |
| 10+ | $ 7.4193 | $ 74.19 |
| 30+ | $ 6.7128 | $ 201.38 |
| 100+ | $ 6.1206 | $ 612.06 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 8.5ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.3V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 62uA | |
| Threshold Voltage | 500mV | |
| Function | - | |
| Number of Voltages Monitored | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM12914 is a quad voltage supervisory IC ideally suited for monitoring multiple rails in a wide range of applications. Each monitored rail has two dedicated input pins, VHx and VLx, which allows each rail to be monitored for both undervoltage (UV) and overvoltage (OV) conditions with high threshold accuracy of ±0.8%. Common active low undervoltage (UV) and overvoltage (OV) pins are shared by each of the monitored voltage rails. The ADM12914 includes a 1 V buffered reference output, REF, that acts as an offset when monitoring a negative voltage. The three - state SEL pin determines the polarity of the third and fourth inputs, that is, it configures the device to monitor positive or negative supplies. The device incorporates an internal shunt regulator that enables the device to be used in higher voltage systems. This feature requires a resistor to be placed between the main supply rail and the VCC pin to limit the current flow into the VCC pin at a level no greater than 10 mA. The ADM12914 uses the internal shunt regulator to regulate VCC if the supply line exceeds the absolute maximum ratings. The ADM12914 is available in two models. The ADM12914 - 1 offers a latching overvoltage output that can be cleared by toggling the LATCH input pin. The ADM12914 - 2 has a disable pin that can override and disable both the UV and the OV output signals. The ADM12914 is available in a 16 - lead QSOP package. The device is specified over the extended temperature range of - 40°C to + 125°C.
Features
- Quad undervoltage/overvoltage (UV/OV) positive/negative supervisor
- Supervises up to two negative rails
- Adjustable UV and OV input thresholds
- Industry leading threshold accuracy over the extended temperature range: ±0.8%
- 1 V buffered reference output
- Open - drain uv and ov reset outputs
- Adjustable reset timeout with disable option
- Outputs guaranteed down to VCC of 0.9 V
- Glitch immunity
- 62 μA supply current
- 16 - lead QSOP package
- Specified from - 40°C to + 125°C
Applications
- Server supply monitoring
- FPGA/DSP core and I/O voltage monitoring
- Telecommunications equipment
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

