Ohmite KABR1000 1K J
| Manufacturer | |
| MPN | KABR1000 1K J |
| LCSC Part # | C6579086 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±5% 1000W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 1kW | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 133.4737 | $ 133.47 |
| 200+ | $ 53.2565 | $ 10651.30 |
| 500+ | $ 51.4773 | $ 25738.65 |
| 1,000+ | $ 50.5983 | $ 50598.30 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

