ADI ADM1086AKSZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADM1086AKSZ-REEL7 |
| LCSC Part # | C657842 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | Simple Sequencers in 6-Lead SC70 |
| Description | 35us Active High 2.25V~3.6V 1 SC-70-6 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
266
266
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9918 | $ 0.99 |
10+ | $ 0.8862 | $ 8.86 |
30+ | $ 0.8286 | $ 24.86 |
100+ | $ 0.7646 | $ 76.46 |
500+ | $ 0.7358 | $ 367.90 |
1,000+ | $ 0.7215 | $ 721.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$