ADI ADL6010SCPZN-R7
| Manufacturer | |
| Mfr. Part # | ADL6010SCPZN-R7 |
| LCSC Part # | C657796 |
| Package | LFCSP-6(2x2) |
| Customer # | |
| Key Attributes | Wideband Envelope Detector from 0.5GHz to 43.5GHz |
| Description | -30dBm~15dBm LFCSP-6(2x2) RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | LFCSP-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 429.5461 | $ 429.55 |
200+ | $ 166.2287 | $ 33245.74 |
500+ | $ 160.3866 | $ 80193.30 |
1,000+ | $ 157.5003 | $ 157500.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$