LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ILSI IXA16-HBFF12-25.000MHZ product image
Images for reference only

ILSI IXA16-HBFF12-25.000MHZRoHS

Manufacturer
MPN
IXA16-HBFF12-25.000MHZ
LCSC Part #
C6577918
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±20ppm 12pF 60Ω SMD3225-4P
Datasheetpdf iconILSI IXA16-HBFF12-25.000MHZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9476$ 0.95
200+$ 0.3794$ 75.88
500+$ 0.3667$ 183.35
1,000+$ 0.3604$ 360.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerILSI
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 qualified
  • IATF 16949 certified production line
  • RoHS and REACH compliant
  • Suitable for harsh environments

Applications

AI Translation
  • Navigation, GPS
  • Infotainment systems
  • Instrument cluster, Ethernet
  • ADAS radar, cameras
  • Engine control unit
  • LiDAR systems, TPMS