Inolux IN-S126ATG
| Manufacturer | |
| Mfr. Part # | IN-S126ATG |
| LCSC Part # | C6577914 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR 1206 SMD |
| Description | Green 526nm LED Indication - Discrete 3.2V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.196 | $ 0.98 |
50+ | $ 0.1919 | $ 9.60 |
150+ | $ 0.1891 | $ 28.37 |
500+ | $ 0.1863 | $ 93.15 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$