LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-25-12-G-D-605-SM-A product image
Images for reference only

Samtec HW-25-12-G-D-605-SM-ARoHS

Manufacturer
MPN
HW-25-12-G-D-605-SM-A
LCSC Part #
C6576726
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 50 Position 2.54mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec HW-25-12-G-D-605-SM-A
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.8598$ 12.86
10+$ 12.4606$ 124.61
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Circluar Pins/Square PinsPin Header
Pins Structure2x25P
Number of Pins50P
Contact PlatingGold
Pitch2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing2.54mm
Contact MaterialPhosphor bronze
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.