ADI ADG779BKSZ-REEL
| Manufacturer | |
| MPN | ADG779BKSZ-REEL |
| LCSC Part # | C657645 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 5Ω 1 1.8V~5.5V SC-70-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 27pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG779 is a monolithic CMOS SPDT (single-pole, double-throw) switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The ADG779 operates from a single supply range of 1.8 V to 5.5 V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. Each switch of the ADG779 conducts equally well in both directions when on. The ADG779 exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidth of greater than 200 MHz can be achieved. The ADG779 is available in a 6-lead SC70 package.
Features
- 1.8 V to 5.5 V single supply
- 2.5 Ω on resistance
- 0.75 Ω on-resistance flatness
- −3 dB bandwidth > 200 MHz
- Rail-to-rail operation
- 6-lead SC70 package
- Fast switching times tON 20 ns tOFF 6 ns
- Typical power consumption (< 0.01 μW)
- TTL/CMOS compatible
Applications
- Battery-powered systems
- Communication systems
- Sample hold systems
- Audio signal routing
- Video switching
- Mechanical reed relay replacements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8752 | $ 1.88 |
| 10+ | $ 1.5869 | $ 15.87 |
| 30+ | $ 1.4072 | $ 42.22 |
| 100+ | $ 1.2226 | $ 122.26 |
| 500+ | $ 1.1384 | $ 569.20 |
| 1,000+ | $ 1.1028 | $ 1102.80 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 27pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG779 is a monolithic CMOS SPDT (single-pole, double-throw) switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The ADG779 operates from a single supply range of 1.8 V to 5.5 V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. Each switch of the ADG779 conducts equally well in both directions when on. The ADG779 exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidth of greater than 200 MHz can be achieved. The ADG779 is available in a 6-lead SC70 package.
Features
- 1.8 V to 5.5 V single supply
- 2.5 Ω on resistance
- 0.75 Ω on-resistance flatness
- −3 dB bandwidth > 200 MHz
- Rail-to-rail operation
- 6-lead SC70 package
- Fast switching times tON 20 ns tOFF 6 ns
- Typical power consumption (< 0.01 μW)
- TTL/CMOS compatible
Applications
- Battery-powered systems
- Communication systems
- Sample hold systems
- Audio signal routing
- Video switching
- Mechanical reed relay replacements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



