ADI ADG732BCPZ
| Manufacturer | |
| Mfr. Part # | ADG732BCPZ |
| LCSC Part # | C657615 |
| Package | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | 16-/32-Channel, 4 Q, +1.8 V to +5.5 V and ±2.5 V Analog Multiplexers |
| Description | 4Ω 1 LFCSP-48(7x7) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | LFCSP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.0536 | $ 36.05 |
30+ | $ 34.7194 | $ 1041.58 |
Standard Packaging 260/Full
Tray | ||