LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-50-10-SM-Q-345-115 product image
Images for reference only

Samtec TW-50-10-SM-Q-345-115RoHS

Manufacturer
MPN
TW-50-10-SM-Q-345-115
LCSC Part #
C6575916
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 200 Position 2mm Pitch Quad Row Through Hole
Datasheetpdf iconSamtec TW-50-10-SM-Q-345-115
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins200P
Contact PlatingGold
Pitch2mm
Number of Rows4
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Features

AI Translation
  • Insulator material: Black liquid crystal polymer
  • Contact material: Phosphor bronze
  • Plating: 50 microinches (1.27 μm) tin or gold over nickel
  • Current rating: TW-SM 4.9A per pin (2 pins loaded); TW-TH 5.2A per pin (2 pins loaded)
  • Operating temperature range: -55°C ~ +105°C (tin plating); -55°C ~ +125°C (gold plating)
  • Lead-free solderable: Yes
  • SMT pin coplanarity: 0.15mm (0.006 in) max
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 124.7203$ 124.72
200+$ 49.7653$ 9953.06
500+$ 48.1019$ 24050.95
1,000+$ 47.2797$ 47279.70
Standard Packaging14/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.