ADI ADG5412BCPZ-REEL7
| Manufacturer | |
| MPN | ADG5412BCPZ-REEL7 |
| LCSC Part # | C657499 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | High Voltage Latch-Up Proof, Quad SPST Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 9.8Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | -22V~-9V;9V~40V | |
| Con | 60pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Latch-up immune
- 8 kV human body model (ESD) rating
- Low on-resistance
- ±9 to ±22 V dual-supply operation
- 0 to 40 V single-supply operation
- 48 V maximum supply voltage
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Analog signal range from VSS to VDD
Applications
AI Translation
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
In-Stock: 452
452 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1109 | $ 6.11 |
| 10+ | $ 5.2639 | $ 52.64 |
| 30+ | $ 4.5272 | $ 135.82 |
| 100+ | $ 4.094 | $ 409.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 9.8Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | -22V~-9V;9V~40V | |
| Con | 60pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Latch-up immune
- 8 kV human body model (ESD) rating
- Low on-resistance
- ±9 to ±22 V dual-supply operation
- 0 to 40 V single-supply operation
- 48 V maximum supply voltage
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Analog signal range from VSS to VDD
Applications
AI Translation
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



