LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG526AKNZ product image
  • ADG526AKNZ thumbnail 1
  • ADG526AKNZ thumbnail 2
  • ADG526AKNZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADG526AKNZRoHS

Manufacturer
MPN
ADG526AKNZ
LCSC Part #
C657473
Packaging
PDIP-28
Customer #
Key Attributes
ADG526A/ADG527A 8-/16-Channel Analog Multiplexers
Datasheetpdf iconADI ADG526AKNZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingPDIP-28
FeaturesBidirectional analog channel;Glitch-free switching;Fail-safe disconnect
Operating Temperature-40℃~+85℃
Voltage - Supply-16.5V~-10.8V;10.8V~16.5V
Ron280Ω
Number of Channels16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging13
Sales UnitPiece

Introduction

AI Translation

The ADG526A and ADG527A are CMOS monolithic analog multiplexers with 16 single channels and dual 8 channels, respectively. On-chip latches facilitate microprocessor interfacing. The ADG526A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. The ADG527A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG526A and ADG527A are designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON.

Features

AI Translation
  • ±44 V supply maximum rating
  • vSS to vDD analog signal range
  • Single- or dual-supply specifications
  • Wide supply ranges (10.8 V to 16.5 V)
  • Microprocessor compatible (100 ns WR pulse)
  • Extended plastic temperature range [-40 ℃] to +85 ℃
  • Low leakage (20 pA typical)
  • Low power dissipation (28 mW maximum)
  • Available in PDIP, CERDIP, SOIC, and PLCC packages
  • Superior alternative to DG526 and DG527
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 49.8856$ 49.89
Standard Packaging13/Full Tube
Better price for more quantity?
$