Full Thread Self-Clinching Stud M6X15 Carbon Steel Zinc Plated (Blue-White)
| Manufacturer | guhelinAsian Brands |
| MPN | FH-M6-15 |
| LCSC Part # | C6573438 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | guhelin | |
| Packaging | - | |
| Thread length | - | |
| type | Stud | |
| pitch | 1mm | |
| structure type | Fully Threaded | |
| length | 15mm | |
| surface treatment | Blue-white zinc | |
| colour | - | |
| Specifications | M6X15 | |
| material quality | Carbon steel | |
| Shape Type | - | |
| Length from PC board | - | |
| purpose | - | |
| hexagonal opposite edge | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0111 | $ 0.22 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



