FH TD03G54R9BT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | TD03G54R9BT |
| LCSC Part # | C657327 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 54.9Ω ±0.1% 1/10W 0603 |
| Description | 100mW 54.9Ω 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0454 | $ 0.05 |
200+ | $ 0.0176 | $ 3.52 |
500+ | $ 0.017 | $ 8.50 |
1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging 5000/Full
Reel | ||