LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH TD03G47R0BT product image
  • TD03G47R0BT thumbnail 1
  • TD03G47R0BT thumbnail 2
  • TD03G47R0BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH TD03G47R0BTRoHS

Manufacturer
FHAsian Brands
MPN
TD03G47R0BT
LCSC Part #
C657319
Packaging
0603
Customer #
Key Attributes
RES 47Ω ±0.1% 100mW 0603
Datasheetpdf iconFH TD03G47R0BT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0217$ 0.43
200+$ 0.0169$ 3.38
600+$ 0.0142$ 8.52
5,000+$ 0.0127$ 63.50
10,000+$ 0.0113$ 113.00
20,000+$ 0.0105$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance47Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece