BIWIN RS8057H
| Manufacturer |
BIWIN
Asian Brands |
| Mfr. Part # | RS8057H |
| LCSC Part # | C6571404 |
| Package | Through Hole |
| Customer # | |
| Description | 45° 5 1 25mA 24V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
171
171
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6641 | $ 1.66 |
10+ | $ 1.5163 | $ 15.16 |
50+ | $ 1.4243 | $ 71.22 |
100+ | $ 1.3292 | $ 132.92 |
500+ | $ 1.287 | $ 643.50 |
1,000+ | $ 1.2673 | $ 1267.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$