LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite HS300 33R F product image
Images for reference only

Ohmite HS300 33R FRoHS

Manufacturer
MPN
HS300 33R F
LCSC Part #
C6571349
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 33Ω ±1% 300W
Datasheetpdf iconOhmite HS300 33R F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.8097$ 105.81
200+$ 42.219$ 8443.80
500+$ 40.8081$ 20404.05
1,000+$ 40.111$ 40111.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Power(Watts)300W
Resistance33Ω
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece