Broadcom HLMP-EL30-STKDD
| Manufacturer | |
| Mfr. Part # | HLMP-EL30-STKDD |
| LCSC Part # | C6570235 |
| Package | Through Hole |
| Customer # | |
| Description | 592nm 30° 20mA Amber 2.02V Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9139 | $ 0.91 |
200+ | $ 0.3653 | $ 73.06 |
500+ | $ 0.3532 | $ 176.60 |
1,000+ | $ 0.3471 | $ 347.10 |
Standard Packaging 2000/Full
Box | ||