Goertek GSGL-0003
| Manufacturer | GoertekAsian Brands |
| MPN | GSGL-0003 |
| LCSC Part # | C6565872 |
| Packaging | LGA-47(4.9x5.3) |
| Customer # | |
| Key Attributes | 1.55GHz~1.615GHz GPS LGA-47(4.9x5.3) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Goertek | |
| Packaging | LGA-47(4.9x5.3) | |
| Features | - | |
| Frequency Range | 1.55GHz~1.615GHz | |
| Function | GNSS;LNA;SAW Filter | |
| Applications | GPS |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GSGL - 0003 module is based on System in Package (SiP) technology which consists of a SONY CXD5609AGF, LNA, SAW Filter, FLASH, TCXO and some other passive components. All these components are integrated in a tiny package via 47 - pins 5.3×4.9×0.94mm³ LGA with sputter technology to achieve EMI shielding, 30% size reduction on Axis XY compare to the normal PCB design.
Features
AI Translation
- A multi - GNSS receiver for GPS, GlONASS, SBAS, QZSS, BeiDou and Galileo
- RF Front - Ends, 26MHz TCXO Integrated
- Pakage Size: 5.3×4.9×0.94mm³
- Flash: 8Mbit
- Supply Voltage Range: 1.71V ~ 1.89V
- Operating Temp. Range: - 30 ~ +85°C
Applications
AI Translation
- Smart phones
- Tablets
- Mobile accessories
- Wearables
- Drones
- Toys
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.6916 | $ 30.69 |
| 200+ | $ 12.2463 | $ 2449.26 |
| 400+ | $ 11.8371 | $ 4734.84 |
| 1,000+ | $ 11.6348 | $ 11634.80 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Goertek | |
| Packaging | LGA-47(4.9x5.3) | |
| Features | - | |
| Frequency Range | 1.55GHz~1.615GHz | |
| Function | GNSS;LNA;SAW Filter | |
| Applications | GPS |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GSGL - 0003 module is based on System in Package (SiP) technology which consists of a SONY CXD5609AGF, LNA, SAW Filter, FLASH, TCXO and some other passive components. All these components are integrated in a tiny package via 47 - pins 5.3×4.9×0.94mm³ LGA with sputter technology to achieve EMI shielding, 30% size reduction on Axis XY compare to the normal PCB design.
Features
AI Translation
- A multi - GNSS receiver for GPS, GlONASS, SBAS, QZSS, BeiDou and Galileo
- RF Front - Ends, 26MHz TCXO Integrated
- Pakage Size: 5.3×4.9×0.94mm³
- Flash: 8Mbit
- Supply Voltage Range: 1.71V ~ 1.89V
- Operating Temp. Range: - 30 ~ +85°C
Applications
AI Translation
- Smart phones
- Tablets
- Mobile accessories
- Wearables
- Drones
- Toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

