LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI HT7530-1 product image
  • HT7530-1 thumbnail 1
  • HT7530-1 thumbnail 2
  • HT7530-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI HT7530-1RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
HT7530-1
LCSC Part #
C6562208
Packaging
SOT-89-3
Customer #
Key Attributes
LDO High-Voltage Regulator
Datasheetpdf iconYONGYUTAI HT7530-1
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0558$ 0.56
100+$ 0.0443$ 4.43
300+$ 0.0385$ 11.55
1,000+$ 0.0336$ 33.60
5,000+$ 0.0302$ 151.00
10,000+$ 0.0284$ 284.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYONGYUTAI
PackagingSOT-89-3
Output Voltage3V
Number of Outputs1
Operating Temperature-25℃~+70℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

75XX-1 Series are low-power, high-voltage regulators fabricated using CMOS process, with a maximum input voltage of 30V and an output voltage range of 1.5V~12.0V. They feature high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.

Features

AI Translation
  • Low quiescent current: 3μA
  • Low dropout voltage: 0.1V typical
  • Low temperature coefficient: 50 ppm/°C typical
  • High input voltage: up to 30V
  • High output voltage accuracy: ±3% tolerance
  • Package: TO-92, SOT89-3, SOT-23-3

Applications

AI Translation
  • Battery and other power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security surveillance equipment