YONGYUTAI AO3407
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | AO3407 |
| LCSC Part # | C6562206 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3.5A SOT-23 |
| Description | P-Channel 30V 3.5A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,060
14,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0328 | $ 0.66 |
200+ | $ 0.026 | $ 5.20 |
600+ | $ 0.0222 | $ 13.32 |
3,000+ | $ 0.0191 | $ 57.30 |
9,000+ | $ 0.0172 | $ 154.80 |
21,000+ | $ 0.0161 | $ 338.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$