YONGYUTAI AO3400
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C6562205 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.7A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 5.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 48mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 5.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 48mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Electrostatic sensitive devices
- RDS(ON)<26.5mΩ @ ΔVGS=10V
- RDS(ON)<32mΩ @ VGS=4.5V
- RDS(ON)<48mΩ @ VGS=2.5V
In-Stock: 16,400
16,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375$ 0.0357 | $ 0.71 |
| 200+ | $ 0.0301$ 0.0286 | $ 5.72 |
| 600+ | $ 0.0259$ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.0225$ 0.0214 | $ 64.20 |
| 9,000+ | $ 0.0203$ 0.0193 | $ 173.70 |
| 21,000+ | $ 0.0192$ 0.0183 | $ 384.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 5.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 48mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 5.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 48mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Electrostatic sensitive devices
- RDS(ON)<26.5mΩ @ ΔVGS=10V
- RDS(ON)<32mΩ @ VGS=4.5V
- RDS(ON)<48mΩ @ VGS=2.5V
C6562205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



