Taiwan Semiconductor TSM900N10CP ROG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | TSM900N10CP ROG |
| LCSC Part # | C6561156 |
| Package | TO-252(DPAK) |
| Customer # | |
| Description | 100V 90mΩ@10V 1 N-channel 50W TO-252(DPAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3146 | $ 0.31 |
200+ | $ 0.1256 | $ 25.12 |
500+ | $ 0.1214 | $ 60.70 |
1,000+ | $ 0.1193 | $ 119.30 |
Standard Packaging 2500/Full
Reel | ||