LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FC9SDCBMF8.0-T1 product image
Images for reference only

ABRACON FC9SDCBMF8.0-T1RoHS

Manufacturer
MPN
FC9SDCBMF8.0-T1
LCSC Part #
C6555173
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 8MHz ±30ppm 20pF 80Ω HC-49S-SMD
Datasheetpdf iconABRACON FC9SDCBMF8.0-T1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5926$ 0.59
200+$ 0.2365$ 47.30
500+$ 0.2289$ 114.45
1,000+$ 0.2243$ 224.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tolerance as low as ±10PPM
  • Stability as low as ±5PPM
  • Wide temperature range: -55℃ to +125℃