BOURNS FB20022-4B-RC
| Manufacturer | |
| MPN | FB20022-4B-RC |
| LCSC Part # | C6554929 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FERRITE BEAD 900Ω 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 900Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High impedance
- Excellent EMl suppression capability at wide frequency range
- Low cost
- Differential & common mode configuration
- Operating/ storage temperature: -40 to +105°C
- Rated current: 5 A with 20°C max. temperature rise
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 900Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High impedance
- Excellent EMl suppression capability at wide frequency range
- Low cost
- Differential & common mode configuration
- Operating/ storage temperature: -40 to +105°C
- Rated current: 5 A with 20°C max. temperature rise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



