LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA2016AN 50.0000MF10Z-AG3 product image
Images for reference only

EPSON FA2016AN 50.0000MF10Z-AG3RoHS

Manufacturer
MPN
FA2016AN 50.0000MF10Z-AG3
LCSC Part #
C6554896
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 50MHz ±10ppm 7pF 60Ω SMD2016-4P
Datasheetpdf iconEPSON FA2016AN 50.0000MF10Z-AG3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9464$ 3.95
250+$ 1.5747$ 393.68
500+$ 1.5231$ 761.55
1,000+$ 1.4974$ 1497.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+75℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • Wireless LAN (W-LAN)
  • Industrial, Scientific and Medical (ISM) band radio
  • Microprocessor (MPU) clock