LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-20H 32.0000MF10P-W5 product image
Images for reference only

EPSON FA-20H 32.0000MF10P-W5RoHS

Manufacturer
MPN
FA-20H 32.0000MF10P-W5
LCSC Part #
C6554828
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 12pF 50Ω SMD2520-4P
Datasheetpdf iconEPSON FA-20H 32.0000MF10P-W5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9639$ 0.96
200+$ 0.385$ 77.00
500+$ 0.3713$ 185.65
1,000+$ 0.3653$ 365.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+75℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radio
  • MPU clock